SKF 24076 CC/W33 Cylindrical 380 mm ID Roller Bearing, 560 mm OD
- RS Stock No.:
- 461-640
- Mfr. Part No.:
- 24076 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$31,000.34
(exc. GST)
$34,100.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $31,000.34 |
*price indicative
- RS Stock No.:
- 461-640
- Mfr. Part No.:
- 24076 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 380mm | |
| Race Width | 180mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 1528701lb | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 950rpm | |
| Outside Diameter | 560mm | |
| Dynamic Load Rating | 3786kN | |
| Internal Clearance | CN | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 380mm | ||
Race Width 180mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 1528701lb | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 950rpm | ||
Outside Diameter 560mm | ||
Dynamic Load Rating 3786kN | ||
Internal Clearance CN | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self-aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23076 CC/W33 Cylindrical 380 mm ID Roller Bearing, 560 mm OD
- SKF 23072 CC/W33 Cylindrical 360 mm ID Roller Bearing, 560 mm OD
- SKF 23988 CC/W33 Cylindrical 420 mm ID Roller Bearing, 560 mm OD
- SKF 23984 CC/W33 Cylindrical 420 mm ID Spherical Roller Bearing, 560 mm OD
- SKF 23976 CC/W33 Cylindrical 380 mm ID Spherical Roller Bearing, 520 mm OD
- SKF 23076 CCK/W33 Tapered 1:12 380 mm ID Roller Bearing, 560 mm OD
- SKF 23076 CCK/C3W33 Tapered 1:12 380 mm ID Spherical Roller Bearing, 560 mm OD
- SKF 23956 CC/W33 Cylindrical 280 mm ID Spherical Roller Bearing, 380 mm OD
