SKF 23076 CCK/W33 Tapered 1:12 380 mm ID Roller Bearing, 560 mm OD

Subtotal (1 unit)*

$23,315.10

(exc. GST)

$25,646.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23,315.10

*price indicative

RS Stock No.:
461-620
Mfr. Part No.:
23076 CCK/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

380mm

Race Width

135mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Standards/Approvals

RoHS

Dynamic Load Rating

2984kN

Series

23076 CCK/W33

Outside Diameter

560mm

Limiting Speed

1200rpm

Internal Clearance

CN

Static Load Rating

5000kN

Number of Rows

2

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy