SKF 23076 CCK/C3W33 Tapered 1:12 380 mm ID Spherical Roller Bearing, 560 mm OD
- RS Stock No.:
- 461-189
- Mfr. Part No.:
- 23076 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$23,315.10
(exc. GST)
$25,646.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23,315.10 |
*price indicative
- RS Stock No.:
- 461-189
- Mfr. Part No.:
- 23076 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 380mm | |
| Race Width | 135mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1200rpm | |
| Series | 23076 CCK/C3W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 2984kN | |
| Outside Diameter | 560mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 5000kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 380mm | ||
Race Width 135mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1200rpm | ||
Series 23076 CCK/C3W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 2984kN | ||
Outside Diameter 560mm | ||
Internal Clearance C3 | ||
Static Load Rating 5000kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23076 CCK/W33 Tapered 1:12 380 mm ID Roller Bearing, 560 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23248 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23130 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 250 mm OD
- SKF 23048 CCK/C3W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 23230 CCK/C3W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
