SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 462-096
- Mfr. Part No.:
- 22328 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$7,690.99
(exc. GST)
$8,460.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,690.99 |
*price indicative
- RS Stock No.:
- 462-096
- Mfr. Part No.:
- 22328 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 102mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Internal Clearance | CN | |
| Static Load Rating | 1560kN | |
| Number of Rows | 2 | |
| Outside Diameter | 300mm | |
| Dynamic Load Rating | 1357kN | |
| Standards/Approvals | RoHS | |
| Series | 22328 CCK/W33 | |
| Limiting Speed | 2200rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 102mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Internal Clearance CN | ||
Static Load Rating 1560kN | ||
Number of Rows 2 | ||
Outside Diameter 300mm | ||
Dynamic Load Rating 1357kN | ||
Standards/Approvals RoHS | ||
Series 22328 CCK/W33 | ||
Limiting Speed 2200rpm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
- RS Stock No. 0460215
- Mfr. Part No. 22328 CCKJA/W33VA405
Each
$8,020.51
- RS Stock No. 0462536
- Mfr. Part No. 22328 CCK/C3W33
Each
$7,690.99
- RS Stock No. 0460782
- Mfr. Part No. 23128 CCK/W33
Each
$3,429.47
- RS Stock No. 0462333
- Mfr. Part No. 23060 CCK/W33
Each
$16,222.59
Related links
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23228 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 250 mm OD
- SKF 23128 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 225 mm OD
- SKF 22328 CCKJA/W33VA405 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 23160 CCK/W33 Tapered 1:12 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 23060 CCK/W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD












