NTN 32032XU Single Row Tapered Roller 160 mm ID Roller Bearing, 240 mm OD
- RS Stock No.:
- 455-222
- Mfr. Part No.:
- 32032XU
- Brand:
- NTN
Subtotal (1 unit)*
$1,478.28
(exc. GST)
$1,626.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $1,478.28 |
*price indicative
- RS Stock No.:
- 455-222
- Mfr. Part No.:
- 32032XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 51mm | |
| Maximum Speed - Oil | 1800rpm | |
| Maximum Speed - Grease | 1400rpm | |
| Limiting Speed | 1800rpm | |
| Number of Rows | 1 | |
| Cup Width | 38mm | |
| Bearing Material | Through Hardened Steel | |
| Series | 32032XU | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 485kN | |
| Static Load Rating | 790kN | |
| End Type | Open | |
| Outside Diameter | 240mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Cone Width 51mm | ||
Maximum Speed - Oil 1800rpm | ||
Maximum Speed - Grease 1400rpm | ||
Limiting Speed 1800rpm | ||
Number of Rows 1 | ||
Cup Width 38mm | ||
Bearing Material Through Hardened Steel | ||
Series 32032XU | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 485kN | ||
Static Load Rating 790kN | ||
End Type Open | ||
Outside Diameter 240mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers an optimal solution designed for high-load applications. Engineered with precision, this bearing features a robust pressed steel cage that ensures durability and reliability in demanding environments. Its thoughtful design accommodates both dynamic and static loads, making it versatile for various industrial needs. With a configuration that promotes efficient performance, this bearing provides essential support for machinery requiring reliable rotational movement. The innovative geometry ensures smooth operation and enhanced fatigue strength, making it a trusted choice for professionals in the field.
Features an internal diameter tailored for enhanced fit and stability
Designed to handle high dynamic and static loads with ease
Optimised for both oil and grease lubrication for versatile applications
Constructed from high-quality steel to ensure long-lasting service
Complies with strict ISO standards for consistent performance
Offers temperature resilience, suitable for a wide operational range
Related links
- NTN 32932XU Single Row Tapered Roller 160 mm ID Roller Bearing, 220 mm OD
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- SNR 31315A Single Row Tapered Roller 75 mm ID Roller Bearing, 160 mm OD
- SNR 32021A Single Row Tapered Roller 105 mm ID Roller Bearing, 160 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- NTN 4T-46790 Single Row Tapered Roller 165.1 mm ID Roller Bearing, 197.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
