SKF 23152 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 440 mm OD
- RS Stock No.:
- 461-209
- Mfr. Part No.:
- 23152 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$17,911.42
(exc. GST)
$19,702.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,911.42 |
*price indicative
- RS Stock No.:
- 461-209
- Mfr. Part No.:
- 23152 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 144mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Limiting Speed | 1400rpm | |
| Dynamic Load Rating | 2664kN | |
| Outside Diameter | 440mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 3900kN | |
| Number of Rows | 2 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 144mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Limiting Speed 1400rpm | ||
Dynamic Load Rating 2664kN | ||
Outside Diameter 440mm | ||
Internal Clearance C3 | ||
Static Load Rating 3900kN | ||
Number of Rows 2 | ||
Race Type Cylindrical | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
Accommodate misalignment
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23152 CC/W33 Cylindrical 260 mm ID Roller Bearing, 440 mm OD
- SKF 24152 CC/C3W33 Cylindrical 260 mm ID Roller Bearing, 440 mm OD
- SKF 23152 CCK/C3W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 23248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 22248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23152 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 24152 CC/W33 Cylindrical 260 mm ID Roller Bearing, 440 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
