SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- RS Stock No.:
- 461-210
- Mfr. Part No.:
- 23152 CCK/C4W33
- Brand:
- SKF
Subtotal (1 unit)*
$20,887.25
(exc. GST)
$22,975.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,887.25 |
*price indicative
- RS Stock No.:
- 461-210
- Mfr. Part No.:
- 23152 CCK/C4W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 260mm | |
| Race Width | 144mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 440mm | |
| Limiting Speed | 1400rpm | |
| Standards/Approvals | RoHS, UNSPSC, eClass | |
| Dynamic Load Rating | 2664kN | |
| Internal Clearance | C4 | |
| Static Load Rating | 3900kN | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 260mm | ||
Race Width 144mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Outside Diameter 440mm | ||
Limiting Speed 1400rpm | ||
Standards/Approvals RoHS, UNSPSC, eClass | ||
Dynamic Load Rating 2664kN | ||
Internal Clearance C4 | ||
Static Load Rating 3900kN | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23152 CCK/HA3C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23152 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 23152 CCK/C3W33 Tapered 1:12 260 mm ID Roller Bearing, 440 mm OD
- SKF 23148 CCK/C4W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23034 CCK/C4W33 Tapered 1:12 170 mm ID Roller Bearing, 260 mm OD
- SKF 23248 CCK/W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 440 mm OD
