SKF 22248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- RS Stock No.:
- 460-640
- Mfr. Part No.:
- 22248 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$18,649.39
(exc. GST)
$20,514.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,649.39 |
*price indicative
- RS Stock No.:
- 460-640
- Mfr. Part No.:
- 22248 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 120mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 440mm | |
| Dynamic Load Rating | 2258kN | |
| Static Load Rating | 3000kN | |
| Number of Rows | 2 | |
| Limiting Speed | 1800rpm | |
| Series | 22248 CC/C3W33 | |
| Standards/Approvals | RoHS | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 120mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 440mm | ||
Dynamic Load Rating 2258kN | ||
Static Load Rating 3000kN | ||
Number of Rows 2 | ||
Limiting Speed 1800rpm | ||
Series 22248 CC/C3W33 | ||
Standards/Approvals RoHS | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing designed to accommodate both radial and axial loads, ensuring excellent performance in various applications. Built for heavy-duty operations, this bearing features a sturdy construction that guarantees the durability and reliability necessary for demanding environments. Its unique design allows for self-alignment, which enables it to handle misalignment effectively, thus prolonging the lifespan of both the bearing and the machinery it supports. This versatile bearing is particularly suited for applications in high-speed operations, offering reduced friction and improved efficiency.
Optimised for high-speed applications, minimizing friction
Robust cage design allows for improved performance under load
Effectively handles misalignment, extending service life
Ideal for a variety of heavy-duty industrial applications
Related links
- SKF 22248 CC/W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 23948 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 320 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 24148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 22348 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 500 mm OD
