SKF 23136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- RS Stock No.:
- 461-201
- Mfr. Part No.:
- 23136 CC/W33
- Brand:
- SKF
Subtotal (1 unit)*
$6,987.90
(exc. GST)
$7,686.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,987.90 |
*price indicative
- RS Stock No.:
- 461-201
- Mfr. Part No.:
- 23136 CC/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 96mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1263kN | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 2200rpm | |
| Outside Diameter | 300mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1760kN | |
| Number of Rows | 2 | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 96mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1263kN | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 2200rpm | ||
Outside Diameter 300mm | ||
Internal Clearance CN | ||
Static Load Rating 1760kN | ||
Number of Rows 2 | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
- RS Stock No. 0461934
- Mfr. Part No. 24136 CC/W33
Each
$8,751.26
- RS Stock No. 0462213
- Mfr. Part No. 23136 CC/C3W33
Each
$6,987.90
- RS Stock No. 0462730
- Mfr. Part No. 24044 CC/W33
Each
$8,754.39
- RS Stock No. 0462112
- Mfr. Part No. 23036 CC/W33
Each
$4,989.06
Related links
- SKF 23136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 24136 CC/W33 Cylindrical 180 mm ID Roller Bearing, 300 mm OD
- SKF 23036 CC/W33 Cylindrical 180 mm ID Roller Bearing, 280 mm OD
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 24136 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD











