Subtotal (1 unit)*
$619.63
(exc. GST)
$681.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $619.63 |
*price indicative
- RS Stock No.:
- 460-738
- Mfr. Part No.:
- 81117 TN
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ball Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 19mm | |
| Cage Material | Non-Metallic | |
| Roller Material | Bearing Steel | |
| Outside Diameter | 110mm | |
| Internal Clearance | Normal | |
| Static Load Rating | 365kN | |
| Limiting Speed | 3000rpm | |
| Series | 81117 TN | |
| Standards/Approvals | No | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 88kN | |
| Number of Rows | 1 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ball Bearing | ||
Inside Diameter 85mm | ||
Race Width 19mm | ||
Cage Material Non-Metallic | ||
Roller Material Bearing Steel | ||
Outside Diameter 110mm | ||
Internal Clearance Normal | ||
Static Load Rating 365kN | ||
Limiting Speed 3000rpm | ||
Series 81117 TN | ||
Standards/Approvals No | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 88kN | ||
Number of Rows 1 | ||
- COO (Country of Origin):
- SK
Akshay
The SKF Single row cylindrical roller thrust bearings are designed to accommodate heavy axial loads and peak loads in one direction, but not radial loads. They provide a high degree of stiffness and require little axial space. They are mainly used in applications where thrust ball bearings do not have sufficient load carrying capacity. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
High axial load carrying capacity
High stiffness
Long service life
Require little axial space
Separable design
Related links
- SKF 81215 TN 75 mm ID Ball Bearing, 110 mm OD
- INA 81117-TV 85 mm ID Roller Bearing, 110 mm OD
- SKF 61817 1 Row Deep Groove Ball Bearing - 85 mm ID, 110 mm OD
- SKF 6322 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 2310/C3 50 mm ID 2 Row Ball Bearing -, 110 mm OD
- SKF 6022-2Z/C3 1 Row Deep Groove Ball Bearing - 110 mm ID, 170 mm OD
- SKF 6322 M/C3 1 Row Ball Bearing - 110 mm ID, 240 mm OD
- SKF 7322 BECBM 1 Row Ball Bearing - 110 mm ID, 240 mm OD 50 mm Race Width
