Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$526.79
(exc. GST)
$579.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $526.79 | - |
| 5 - 9 | $512.07 | 2% |
| 10 + | $498.44 | 5% |
*price indicative
- RS Stock No.:
- 194-6827
- Mfr. Part No.:
- 81117-TV
- Brand:
- INA
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
| Brand | INA | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 19mm | |
| Bore Type | Parallel | |
| Dynamic Load Rating | 113kN | |
| Outside Diameter | 110mm | |
| Static Load Rating | 385kN | |
| Standards/Approvals | No | |
| End Type | Open | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 19mm | ||
Bore Type Parallel | ||
Dynamic Load Rating 113kN | ||
Outside Diameter 110mm | ||
Static Load Rating 385kN | ||
Standards/Approvals No | ||
End Type Open | ||
High axial and shock loads occur in one direction but no radial loads are present
The load carrying capacity of the corresponding axial deep groove ball bearings is no longer adequate (in this case, bearings of series 811 and 812 are especially suitable)
The bearing arrangement must have very high axial rigidity
The axial space available is very small
The bearing arrangement can be configured, where the axial space is very small, as a direct bearing arrangement
The bearing parts can or must be mounted separately
The bearing arrangement is not configured in itself but, for cost reasons, ready-to-fit standard bearings are to be used
Related links
- INA K81117-TV-A/0-8 85 mm ID Roller Bearing, 110 mm OD
- INA 81217-TV 85 mm ID Roller Bearing, 125 mm OD
- SKF 81117 TN 85 mm ID Ball Bearing, 110 mm OD
- SKF AXK 85110 85 mm ID Roller Bearing, 110 mm OD
- INA K89309-TV/0-8 45 mm ID Roller Bearing, 85 mm OD
- INA 87410-TV 50 mm ID Roller Bearing, 110 mm OD
- INA 89312-TV 60 mm ID Roller Bearing, 110 mm OD
- INA 81215-TV 75 mm ID Roller Bearing, 110 mm OD