SKF 22248 CC/W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD

Subtotal (1 unit)*

$18,649.39

(exc. GST)

$20,514.33

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18,649.39

*price indicative

RS Stock No.:
462-478
Mfr. Part No.:
22248 CC/W33
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

240mm

Race Width

120mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Static Load Rating

3000kN

Internal Clearance

CN

Standards/Approvals

RoHS

Number of Rows

2

Outside Diameter

440mm

Dynamic Load Rating

2258kN

Limiting Speed

1800rpm

Series

22248 CC/W33

COO (Country of Origin):
SE

Omkar


The SKF Spherical roller bearing is designed to excel in demanding applications, offering a robust construction that ensures longevity and reliability. The product features high load-carrying capacity alongside a self-aligning capability, making it ideal for machinery facing misalignment challenges. Engineered for maximum efficiency, its innovative design reduces friction, promoting a smoother operation even under heavy loads. The bearing operates optimally in a variety of environmental conditions, thanks to its enhanced sealing mechanisms that protect against contaminants. Its versatility makes it suitable for a range of industries, bolstering equipment performance while minimising maintenance requirements.

Self-aligning capability allows for effective operation despite misalignment

Designed to reduce friction, enhancing overall machinery efficiency

Robust sealing solutions protect against dirt and other contaminants

Versatile application across various industries

Minimises maintenance needs, allowing for extended operational periods

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy