SKF 22348 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 500 mm OD
- RS Stock No.:
- 461-475
- Mfr. Part No.:
- 22348 CC/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$29,163.32
(exc. GST)
$32,079.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29,163.32 |
*price indicative
- RS Stock No.:
- 461-475
- Mfr. Part No.:
- 22348 CC/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 240mm | |
| Race Width | 155mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1300rpm | |
| Number of Rows | 2 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 3229kN | |
| Outside Diameter | 500mm | |
| Series | 22348 CC/C3W33 | |
| Internal Clearance | C3 | |
| Static Load Rating | 4000kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 240mm | ||
Race Width 155mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 1300rpm | ||
Number of Rows 2 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 3229kN | ||
Outside Diameter 500mm | ||
Series 22348 CC/C3W33 | ||
Internal Clearance C3 | ||
Static Load Rating 4000kN | ||
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22348 CC/W33 Cylindrical 240 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 23148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
- SKF 24048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 23948 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 320 mm OD
- SKF 23248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 22248 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 440 mm OD
- SKF 23048 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 360 mm OD
- SKF 24148 CC/C3W33 Cylindrical 240 mm ID Roller Bearing, 400 mm OD
