SKF 22244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- RS Stock No.:
- 460-204
- Mfr. Part No.:
- 22244 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$11,454.51
(exc. GST)
$12,599.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,454.51 |
*price indicative
- RS Stock No.:
- 460-204
- Mfr. Part No.:
- 22244 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 108mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 2000rpm | |
| Outside Diameter | 400mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2360kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 1835kN | |
| Series | 22244 CCK/W33 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 108mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Limiting Speed 2000rpm | ||
Outside Diameter 400mm | ||
Internal Clearance CN | ||
Static Load Rating 2360kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 1835kN | ||
Series 22244 CCK/W33 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered for robust performance, offering exceptional load-carrying capabilities and a reliable operation in demanding environments. Designed to accommodate misalignment and axial displacement, this bearing ensures longevity and reduced wear. The innovative design includes a specially crafted raceway, optimising the rolling motion to enhance efficiency. Its impressive resistance to contamination makes it a suitable choice for various applications, including heavy machinery and industrial equipment. With a focus on reliability, this bearing stands out for its ability to maintain performance under fluctuating operational conditions, ensuring that your machinery runs smoothly and efficiently over time.
Designed to handle misalignment, promoting operational reliability
Constructed with premium materials for durability and longevity
Features an innovative raceway design for improved rolling performance
Resistant to contamination, enhancing operational lifespan
Related links
- SKF 22244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- SKF 23244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23144 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 23148 CCK/W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 22338 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 400 mm OD
- SKF 23052 CCK/W33 Tapered 1:12 260 mm ID Roller Bearing, 400 mm OD
- SKF 24148 CCK30/W33 Tapered 1:30 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
