SKF 23144 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 370 mm OD
- RS Stock No.:
- 461-645
- Mfr. Part No.:
- 23144 CCK/W33
- Brand:
- SKF
Subtotal (1 unit)*
$11,049.16
(exc. GST)
$12,154.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,049.16 |
*price indicative
- RS Stock No.:
- 461-645
- Mfr. Part No.:
- 23144 CCK/W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 120mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 1700rpm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Dynamic Load Rating | 1888kN | |
| Outside Diameter | 370mm | |
| Internal Clearance | CN | |
| Static Load Rating | 2750kN | |
| Number of Rows | 2 | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 120mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Limiting Speed 1700rpm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Dynamic Load Rating 1888kN | ||
Outside Diameter 370mm | ||
Internal Clearance CN | ||
Static Load Rating 2750kN | ||
Number of Rows 2 | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23144 CCK/C4W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 23144 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 22244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 24144 CCK30/W33 Tapered 1:30 220 mm ID Spherical Roller Bearing, 370 mm OD
- SKF 22344 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 460 mm OD
- SKF 23044 CCK/W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 22230 CCK/W33 Tapered 1:12 150 mm ID Spherical Roller Bearing, 270 mm OD
