SKF 22244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- RS Stock No.:
- 462-083
- Mfr. Part No.:
- 22244 CCK/C3W33
- Brand:
- SKF
Subtotal (1 unit)*
$11,454.51
(exc. GST)
$12,599.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,454.51 |
*price indicative
- RS Stock No.:
- 462-083
- Mfr. Part No.:
- 22244 CCK/C3W33
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 220mm | |
| Race Width | 108mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Static Load Rating | 2360kN | |
| Outside Diameter | 400mm | |
| Standards/Approvals | RoHS | |
| Series | 22244 CCK/C3W33 | |
| Limiting Speed | 2000rpm | |
| Dynamic Load Rating | 1835kN | |
| Internal Clearance | C3 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 220mm | ||
Race Width 108mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Static Load Rating 2360kN | ||
Outside Diameter 400mm | ||
Standards/Approvals RoHS | ||
Series 22244 CCK/C3W33 | ||
Limiting Speed 2000rpm | ||
Dynamic Load Rating 1835kN | ||
Internal Clearance C3 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered for exceptional performance in high-load applications. Designed to accommodate both radial and axial loads, it ensures reliable operation in various demanding environments. With its robust construction and high-quality materials, this bearing significantly reduces friction and wear, promoting longevity and efficiency. Its innovative design allows for optimum alignment, thus minimising heat generation during operation. The unique spherical form aids in compensating for misalignment, ensuring superior functionality and stability under various operating conditions.
Designed to perform admirably in misalignment situations
Constructed from premium materials for enhanced durability
Optimises alignment for superior operational stability
Reduces heat generation during function, prolonging service life
Related links
- SKF 22244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23244 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 400 mm OD
- SKF 23144 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 370 mm OD
- SKF 23044 CCK/C3W33 Tapered 1:12 220 mm ID Roller Bearing, 340 mm OD
- SKF 23148 CCK/C3W33 Tapered 1:12 240 mm ID Roller Bearing, 400 mm OD
- SKF 23244 CCK/W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22344 CCK/C3W33 Tapered 1:12 220 mm ID Spherical Roller Bearing, 460 mm OD
- SKF 22338 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 400 mm OD
