SKF T4EE 160/VB406 Taper Roller 160 mm ID Roller Bearing, 245 mm OD
- RS Stock No.:
- 460-175
- Mfr. Part No.:
- T4EE 160/VB406
- Brand:
- SKF
Subtotal (1 unit)*
$5,977.19
(exc. GST)
$6,574.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,977.19 |
*price indicative
- RS Stock No.:
- 460-175
- Mfr. Part No.:
- T4EE 160/VB406
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | T4EE | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 649kN | |
| Outside Diameter | 245mm | |
| Static Load Rating | 980kN | |
| Cup Width | 59mm | |
| Number of Rows | 1 | |
| Cone Width | 61mm | |
| Limiting Speed | 2400rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series T4EE | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 649kN | ||
Outside Diameter 245mm | ||
Static Load Rating 980kN | ||
Cup Width 59mm | ||
Number of Rows 1 | ||
Cone Width 61mm | ||
Limiting Speed 2400rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- FAG 32932 Taper Roller 160 mm ID Roller Bearing, 220 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- NTN 81132 Thrust Cylindrical Roller 160 mm ID Roller Bearing, 200 mm OD
- NTN 32932XU Single Row Tapered Roller 160 mm ID Roller Bearing, 220 mm OD
- NTN 32032XU Single Row Tapered Roller 160 mm ID Roller Bearing, 240 mm OD
