NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD

Subtotal (1 unit)*

$149.52

(exc. GST)

$164.47

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$149.52

*price indicative

RS Stock No.:
455-298
Mfr. Part No.:
4T-580
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

82.55mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Number of Rows

1

Series

4T-580

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Dynamic Load Rating

197kN

Static Load Rating

265kN

Outside Diameter

110mm

Cone Width

36.098mm

Bearing Material

Case Carburised Steel

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearings are expertly engineered to deliver optimal performance in various applications. This high-quality bearing provides reliable support and functionality, making it an indispensable component for any machinery requiring precision and durability. With its robust design and advanced materials, this product ensures efficient load distribution, significantly enhancing the longevity and operability of your equipment.

Incorporates advanced material engineering for longevity

Ensures reduced wear and tear due to optimal design

Provides effective axial load support for added stability

Delivers consistent performance across a range of operational conditions

Facilitates easy installation, streamlining maintenance efforts

Complies with rigorous industry standards for assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy