NTN 4T-623/612 Taper Roller 57.15 mm ID Roller Bearing, 120.65 mm OD
- RS Stock No.:
- 455-543
- Mfr. Part No.:
- 4T-623/612
- Brand:
- NTN
Subtotal (1 unit)*
$254.63
(exc. GST)
$280.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $254.63 |
*price indicative
- RS Stock No.:
- 455-543
- Mfr. Part No.:
- 4T-623/612
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 57.15mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Hardening Steel | |
| Static Load Rating | 213kN | |
| Cup Width | 31.75mm | |
| Outside Diameter | 120.65mm | |
| Cone Width | 41.275mm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 4400rpm | |
| Series | 4T-623/612 | |
| Bearing Dynamic Load Rating | 190kN | |
| Standards/Approvals | ABMA, JIS B 1512, ISO 355, RoHS | |
| Limiting Speed | 4400rpm, 3300rpm | |
| Maximum Speed - Grease | 3300rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 57.15mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Hardening Steel | ||
Static Load Rating 213kN | ||
Cup Width 31.75mm | ||
Outside Diameter 120.65mm | ||
Cone Width 41.275mm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 4400rpm | ||
Series 4T-623/612 | ||
Bearing Dynamic Load Rating 190kN | ||
Standards/Approvals ABMA, JIS B 1512, ISO 355, RoHS | ||
Limiting Speed 4400rpm, 3300rpm | ||
Maximum Speed - Grease 3300rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing designed to excel in applications requiring superior durability and performance. Featuring a robust pressed steel cage, this bearing ensures reliable operation across various industrial environments. Its precise dimensions and carefully engineered structure enhance load distribution and reduce friction, making it a preferred choice for many machinery setups. With exceptional dynamic and static load ratings, it stands out for its ability to withstand harsh operating conditions, ensuring longevity and efficient performance. This product is meticulously crafted to meet the needs of modern engineering, offering a blend of strength and flexibility that users can count on for optimal functionality.
Allows for a wide operational temperature range, making it suitable for various environments
Features precise internal and external diameters for seamless integration into machinery
Constructed to minimize friction, improving overall efficiency and performance
Includes specific shoulder diameters to ensure compatibility with other components
Built to meet stringent industry standards for reliability and quality
Related links
- NTN 4T-1280/1220 Taper Roller 22.225 mm ID Roller Bearing, 57.15 mm OD
- NTN 4T-469 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104775 mm OD
- NTN 4T-462A/453X Tapered Roller 57.15 mm ID Tapered Roller Bearing, 104.77 mm OD
- NTN 4T-390 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-382 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 96.83 mm OD
- NTN 4T-395 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-39581 Tapered Roller 57.15 mm ID Tapered Roller Bearing, 112.71 mm OD
- NTN 4T-555S Tapered Roller 57.15 mm ID Tapered Roller Bearing, 123.82 mm OD
