NTN 4T-25522 Single Row Tapered Roller Roller Bearing, 83.058 mm OD

Subtotal (1 unit)*

$38.92

(exc. GST)

$42.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.92

*price indicative

RS Stock No.:
455-449
Mfr. Part No.:
4T-25522
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Number of Rows

1

Cup Width

19.114mm

Outside Diameter

83.058mm

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Series

4T-25522

Bearing Material

Case Carburised Steel

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for durability and high-performance applications. Designed specifically to cater to the demanding needs of various industries, it ensures optimal load distribution and enhances the lifespan of machinery. The innovative design features a compact construction that allows for efficient installation in tight spaces, making it an ideal choice for manufacturers seeking reliability and excellence. This product stands out with its ability to reduce friction and heat, enabling smoother operation under heavy loads. Its robust build guarantees stable performance in diverse environments, ensuring that operations run seamlessly and without interruptions. With a trusted reputation and a commitment to quality, this bearing is a reliable component for enhancing machinery functionality.

Compact design allows for easy installation in confined spaces

Optimises load distribution, enhancing the lifespan of equipment

Built to reduce friction and heat generation during operation

Delivers stable performance across various industrial applications

Manufactured with precision for dependable, long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy