NTN 4T-LM503349A Single Row Tapered Roller 46 mm ID Roller Bearing, 61 mm OD
- RS Stock No.:
- 455-443
- Mfr. Part No.:
- 4T-LM503349A
- Brand:
- NTN
Subtotal (1 unit)*
$47.57
(exc. GST)
$52.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $47.57 |
*price indicative
- RS Stock No.:
- 455-443
- Mfr. Part No.:
- 4T-LM503349A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 46mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-LM503349A | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 56.5kN | |
| Outside Diameter | 61mm | |
| Static Load Rating | 71kN | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 46mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-LM503349A | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 56.5kN | ||
Outside Diameter 61mm | ||
Static Load Rating 71kN | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing offers enhanced performance and reliability for various applications. Designed with precision engineering, this bearing ensures an optimal load distribution which significantly extends its lifespan. The robust construction, featuring a pressed steel cage, ensures stability under dynamic conditions, making it ideal for demanding environments. With a well-defined dynamic load rating, it excels in axial and radial load capacity, providing dependable operation even in challenging scenarios. Its minimal internal taper enhances functionality, enabling smooth operations perfected by rigorous quality standards upheld by the manufacturers.
Features an internal taper that optimises performance
Manufactured to high quality standards for enhanced durability
Well-suited for diverse applications across industries
Equipped with an efficient pressed steel cage for stability
Related links
- NTN 4T-18690 Single Row Tapered Roller 46.038 mm ID Roller Bearing, 61 mm OD
- NTN 4T-12175 Single Row Tapered Roller 44.45 mm ID Roller Bearing, 61 mm OD
- NTN 4T-15101 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15100 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15123 Single Row Tapered Roller 31.75 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15102 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15112 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 46 mm OD
- NTN 4T-15120 Single Row Tapered Roller 30.213 mm ID Roller Bearing, 46 mm OD
