NTN 4T-JLM813049 Single Row Tapered Roller 70 mm ID Roller Bearing, 91.5 mm OD

Subtotal (1 unit)*

$162.91

(exc. GST)

$179.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$162.91

*price indicative

RS Stock No.:
455-428
Mfr. Part No.:
4T-JLM813049
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Dynamic Load Rating

108kN

Standards/Approvals

ABMA, RoHS, ISO 355, JIS B 1512

Series

4T-JLM813049

Number of Rows

1

Cone Width

25mm

Bearing Material

Case Carburised Steel

Static Load Rating

150kN

Outside Diameter

91.5mm

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance under varying load conditions. Engineered with a pressed steel cage, it ensures not only durability but also optimal efficiency in a range of applications. Recognised for its robust construction, this bearing features an internal diameter of 70 mm and a minimal bearing width, making it suitable for both high and low-speed operations. With a dynamic load capacity of 108 kN and a static load capacity of 150 kN, it effectively supports machinery under diverse stress while maintaining a reliable lifespan. Its innovative design addresses key operational challenges, ensuring a seamless integration within various machinery setups thereby enhancing overall functionality.

Provides reliable performance across various machine applications

Designed for high load capacity, ensuring durability and longevity

Optimally engineered for reduced friction, enhancing operational efficiency

Accommodates axial and radial loads, making it versatile in functionality

Presents a pressed steel cage construction for improved stability and reliability

Facilitates effortless assembly in diverse industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy