NTN 32914XU Single Row Tapered Roller 70 mm ID Roller Bearing, 100 mm OD

Subtotal (1 unit)*

$178.19

(exc. GST)

$196.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.19

*price indicative

RS Stock No.:
454-253
Mfr. Part No.:
32914XU
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

70mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

Static Load Rating

110kN

Cup Width

16mm

Number of Rows

1

Cone Width

20mm

Maximum Speed - Oil

4600rpm

Series

32914XU

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

76kN

End Type

Open

Outside Diameter

100mm

Bearing Material

Through Hardened Steel

Limiting Speed

4600rpm

Maximum Speed - Grease

3400rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered for durability and optimal performance in various industrial applications. Designed with a pressed steel cage, it offers robust support under load while minimising friction and wear. Its precision construction adheres to stringent quality standards, ensuring a reliable and efficient operation even in challenging environments. Whether used in heavy machinery or automotive assemblies, this bearing guarantees smooth functionality and longevity, making it an indispensable component for maintaining the integrity of your equipment. The careful selection of materials, along with innovative design, results in a product that not only meets but exceeds industry expectations for performance and reliability.

Optimised for high load capacity, enhancing durability

Designed for easy installation and maintenance

Offers superior resistance to wear, prolonging service life

Delivers consistent performance at varying temperatures

Utilises advanced materials for improved strength

Ensures low friction for efficient energy usage

Facilitates smooth operation in dynamic environments

Compatible with a wide range of applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy