NTN 4T-HM212044 Single Row Tapered Roller 60.33 mm ID Roller Bearing, 91.5 mm OD
- RS Stock No.:
- 453-756
- Mfr. Part No.:
- 4T-HM212044
- Brand:
- NTN
Subtotal (1 unit)*
$167.48
(exc. GST)
$184.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.48 |
*price indicative
- RS Stock No.:
- 453-756
- Mfr. Part No.:
- 4T-HM212044
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60.33mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 244kN | |
| Number of Rows | 1 | |
| Outside Diameter | 91.5mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-HM212044 | |
| Bearing Dynamic Load Rating | 208kN | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60.33mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 244kN | ||
Number of Rows 1 | ||
Outside Diameter 91.5mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-HM212044 | ||
Bearing Dynamic Load Rating 208kN | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearings, designed for high-performance applications, it ensures optimal performance and durability, making it an ideal choice for precision machinery. The unique attributes of this bearing allow for efficient load distribution, reducing friction and enhancing the lifespan of both the bearing and the machinery it supports. With a robust construction and practical design, this bearing is set to meet the demands of various industrial applications, reinforcing its importance in any engineering undertaking. The combination of its reliable performance and its compatibility with various systems makes it an essential addition to any inventory.
Static load capacity of 244 kN ensures reliability under various conditions
Designed with a maximum shoulder diameter for precise fit
Manufactured with high-quality steel for longevity and enhanced resistance to wear
Incorporates advanced rating life coefficients for extended service life
Features multiple axial load coefficients for versatility in application
Related links
- NTN 4T-HM813841 Single Row Tapered Roller 60.325 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM813049 Single Row Tapered Roller 70 mm ID Roller Bearing, 91.5 mm OD
- NTN 4T-65237/65500 Taper Roller 60.325 mm ID Roller Bearing, 127 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-07097 Single Row Tapered Roller 25 mm ID Roller Bearing, 37.5 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.237 mm ID Roller Bearing, 63.6 mm OD
