NTN 4T-JHM534149PK Single Row Tapered Roller 170 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 455-427
- Mfr. Part No.:
- 4T-JHM534149PK
- Brand:
- NTN
Subtotal (1 unit)*
$617.85
(exc. GST)
$679.64
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $617.85 |
*price indicative
- RS Stock No.:
- 455-427
- Mfr. Part No.:
- 4T-JHM534149PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 520kN | |
| Bearing Dynamic Load Rating | 310kN | |
| Outside Diameter | 170mm | |
| Series | JH | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 38mm | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 520kN | ||
Bearing Dynamic Load Rating 310kN | ||
Outside Diameter 170mm | ||
Series JH | ||
Bearing Material Case Carburised Steel | ||
Cone Width 38mm | ||
Number of Rows 1 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance in a variety of applications. With precision engineering, it ensures smooth operation and enhanced reliability under varying load conditions. The robust internal structure and high-quality materials contribute to its longevity, making it an indispensable component for machinery that demands high efficiency. Its internal diameter of 170 mm and a width of 38 mm make it suitable for numerous industrial settings, offering a perfect balance between size and strength. The component not only meets the standards of excellence expected from the brand but also promises to deliver optimal performance, thereby enhancing overall productivity.
Specially crafted to withstand dynamic and static load conditions
Features a high rating life coefficient, maximizing service intervals
Incorporates effective axial load coefficients for increased handling capacity
Engineered for a maximized shoulder diameter, enhancing stability during operation
Utilizes cementation steel for improved resistance to fatigue
Related links
- NTN 32022XU Single Row Tapered Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 4T-32219 Tapered Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 4T-JHM534149/JHM534110PK Taper Roller 170 mm ID Roller Bearing, 230 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
- NTN 4T-386A Single Row Tapered Roller 47.625 mm ID Roller Bearing, 75 mm OD
- NTN 4T-368A Single Row Tapered Roller 50.8 mm ID Roller Bearing, 67 mm OD
- NTN 4T-3586 Single Row Tapered Roller 45.237 mm ID Roller Bearing, 63.6 mm OD
- NTN 4T-55187C Single Row Tapered Roller 47.625 mm ID Roller Bearing, 85.5 mm OD
