NTN 32022XU Single Row Tapered Roller 110 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 454-916
- Mfr. Part No.:
- 32022XU
- Brand:
- NTN
Subtotal (1 unit)*
$390.22
(exc. GST)
$429.24
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $390.22 |
*price indicative
- RS Stock No.:
- 454-916
- Mfr. Part No.:
- 32022XU
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 110mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 2700rpm | |
| Outside Diameter | 170mm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 38mm | |
| Number of Rows | 1 | |
| Static Load Rating | 390kN | |
| Cup Width | 29mm | |
| End Type | Open | |
| Maximum Speed - Grease | 2000rpm | |
| Maximum Speed - Oil | 2700rpm | |
| Series | 32022XU | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 261kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 110mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 2700rpm | ||
Outside Diameter 170mm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 38mm | ||
Number of Rows 1 | ||
Static Load Rating 390kN | ||
Cup Width 29mm | ||
End Type Open | ||
Maximum Speed - Grease 2000rpm | ||
Maximum Speed - Oil 2700rpm | ||
Series 32022XU | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 261kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for high performance, ensuring enhanced reliability in various applications. Ideal for use in demanding environments, it features a robust pressed steel cage that optimally supports the rolling elements, promoting longevity and uptime. The carefully crafted design incorporates precise dimensions which allow for smooth operation under significant load conditions. Built to withstand extensive operational challenges, this bearing provides superior dynamic and static load ratings, making it perfectly suitable for industries requiring exceptional durability and efficiency. The product is an excellent choice for those seeking high-quality performance and a dependable solution to their bearing needs.
Offers optimal performance across a wide range of applications
Features a robust pressed steel cage for enhanced support
Provides outstanding dynamic load capacity for demanding tasks
Ensures effective static load ratings for maximum reliability
Engineered for smooth operation at various speeds and conditions
Accommodates both oil and grease lubrication for versatile use
Designed with a wide operating temperature range for adaptability
Related links
- NTN 32922XA Single Row Tapered Roller 110 mm ID Roller Bearing, 150 mm OD
- NTN 30222U Single Row Tapered Roller 110 mm ID Roller Bearing, 200 mm OD
- NTN 4T-JHM534149PK Single Row Tapered Roller 170 mm ID Roller Bearing, 170 mm OD
- NTN 4T-32310C Single Row Tapered Roller 50 mm ID Roller Bearing, 110 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 33022U Taper Roller 110 mm ID Roller Bearing, 170 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30212 Single Row Tapered Roller 60 mm ID Needle Roller Thrust Bearing, 110 mm OD
