NTN NK45/30RCT+1R40X45X30 40 mm ID Roller Bearing Needle Roller, 55 mm OD

Subtotal (1 unit)*

$113.39

(exc. GST)

$124.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$113.39

*price indicative

RS Stock No.:
455-316
Mfr. Part No.:
NK45/30RCT+1R40X45X30
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

40mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Series

NK

Maximum Speed - Grease

6000rpm

Internal Clearance

CN

Maximum Speed - Oil

9000rpm

Number of Rows

1

Static Load Rating

85.5kN

Outside Diameter

55mm

Dynamic Load Rating

41kN

End Type

Open

Standards/Approvals

RoHS

Limiting Speed

9000rpm

Bearing Material

High Carbon Chrome Steel

Bearing Type

Needle Roller

COO (Country of Origin):
JP
The NTN Needle roller bearing with a machined ring and inner ring stands out for its precision and reliability in various applications. Designed to endure rigorous conditions, it combines advanced materials and engineering excellence, making it ideal for dynamic load applications. Its compact dimensions allow for easy integration into different machinery, providing optimal performance while minimising friction. The inclusion of a lubrication hole enhances its serviceability, ensuring efficient operation over extended periods. Suitable for industries that demand high-quality components, this bearing is an essential addition to your equipment arsenal.

Dynamic load capability supports rigorous operational demands

Lubrication hole facilitates convenient maintenance and longevity

Small footprint allows for versatile applications in compact machinery

High-quality materials ensure durability and resilience over time

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy