NTN 1R45X55X20 45 mm ID Needle Roller Bearing Needle Roller, 55 mm OD

Subtotal (1 unit)*

$52.64

(exc. GST)

$57.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.64

*price indicative

RS Stock No.:
640-335
Mfr. Part No.:
1R45X55X20
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Bearing

Inside Diameter

45mm

Race Width

20mm

Series

1R

Standards/Approvals

No

Outside Diameter

55mm

Bearing Type

Needle Roller

Non Compliant

COO (Country of Origin):
JP
The NTN Needle Roller Bearing with an internal diameter of 45 mm, inner ring width of 20 mm, and under roller diameter of 55 mm is designed for applications requiring high load capacity and compact dimensions. The minimum fillet radius of 0.6 mm ensures smooth transitions in the bearing's geometry, reducing stress concentrations. The absence of a lubrication hole on the inner ring may necessitate external lubrication methods to ensure optimal performance. With a precision class of P0, it meets standard tolerances suitable for general-purpose applications.

49 mm Min shoulder diameter IR

0.6 mm Max shaft & housing fillet radius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy