NTN 4T-598 Single Row Tapered Roller 92.08 mm ID Roller Bearing, 121.2 mm OD
- RS Stock No.:
- 455-304
- Mfr. Part No.:
- 4T-598
- Brand:
- NTN
Subtotal (1 unit)*
$205.08
(exc. GST)
$225.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $205.08 |
*price indicative
- RS Stock No.:
- 455-304
- Mfr. Part No.:
- 4T-598
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 92.08mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Cone Width | 36.322mm | |
| Number of Rows | 1 | |
| Static Load Rating | 279kN | |
| Outside Diameter | 121.2mm | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-598 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 199kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 92.08mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Cone Width 36.322mm | ||
Number of Rows 1 | ||
Static Load Rating 279kN | ||
Outside Diameter 121.2mm | ||
Bearing Material Case Carburised Steel | ||
Series 4T-598 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 199kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to ensure optimal performance and durability in a variety of applications. With its robust design and high-quality manufacturing, it seamlessly integrates into machinery, providing reliable support and precision alignment. The pressed steel cage offers a lightweight yet strong structure that enhances the bearing's overall efficiency. Its carefully designed internal and external diameters have been specifically achieved to ensure excellent load distribution, thus prolonging service life and minimising maintenance needs. Ideal for heavy-duty industrial environments, this bearing represents a perfect balance between performance and reliability.
Designed for seamless integration into machinery for enhanced performance
Manufactured with precision to ensure reliable support and alignment
Pressed steel cage construction provides a lightweight yet strong design
Excellent load distribution contributes to prolonged service life
Minimises maintenance requirements, reducing overall operational costs
Optimally engineered for heavy-duty use in various industrial settings
Related links
- NTN 4T-28521 Single Row Tapered Roller Roller Bearing, 92.075 mm OD
- NTN 4T-596 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-53176 Tapered Roller 44.45 mm ID Tapered Roller Bearing, 92.075 mm OD
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
