NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- RS Stock No.:
- 700-043
- Mfr. Part No.:
- 4T-593A
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$201.92
(exc. GST)
$222.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $201.92 |
*price indicative
- RS Stock No.:
- 700-043
- Mfr. Part No.:
- 4T-593A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Series | 4T | |
| Bearing Dynamic Load Rating | 199kN | |
| Number of Rows | 1 | |
| Static Load Rating | 279kN | |
| Outside Diameter | 121.2mm | |
| End Type | Open | |
| Bearing Material | Steel | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Series 4T | ||
Bearing Dynamic Load Rating 199kN | ||
Number of Rows 1 | ||
Static Load Rating 279kN | ||
Outside Diameter 121.2mm | ||
End Type Open | ||
Bearing Material Steel | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing designed for exceptional reliability and efficiency in high-load applications. This product features a mounted cone and a pressed steel cage, providing robust support and facilitating optimal performance in various environments. Its construction ensures that it withstands the demands of continuous operation, making it Ideal for use in machinery and equipment where durability is paramount. Manufactured in France with precision engineering, this bearing promotes smooth motion and stabilises mechanisms, helping to prolong the lifespan of your applications. It's a VITAL component for ensuring superior functionality in any engineering context.
Constructed with a pressed steel cage for enhanced durability
Designed for smooth operation under heavy loads
Ideal for a wide range of mechanical applications
Facilitates optimal performance in both standard and challenging environments
Engineered in France, ensuring high-quality manufacturing standards
Contributes to the longevity of machinery by reducing friction and wear
Related links
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-596 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-594 Single Row Tapered Roller 95.25 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-598 Single Row Tapered Roller 92.075 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-34300/34478 Taper Roller 76.2 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-759 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 161.92 mm OD
- NTN 4T-98350/98788 Tapered Roller 88.9 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 4T-M804049/M804010 Tapered Roller 47.625 mm ID Tapered Roller Bearing, 88.9 mm OD
