NTN 4T-27620 Tapered Roller 82.55 mm ID Tapered Roller Bearing, 125.412 mm OD
- RS Stock No.:
- 698-613
- Mfr. Part No.:
- 4T-27620
- Brand:
- NTN
This image is representative of the product range
Subtotal (1 unit)*
$83.69
(exc. GST)
$92.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.69 |
*price indicative
- RS Stock No.:
- 698-613
- Mfr. Part No.:
- 4T-27620
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 82.55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Cup Width | 19.85mm | |
| Outside Diameter | 125.412mm | |
| Static Load Rating | 163kN | |
| Number of Rows | 1 | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 102kN | |
| Series | 4T | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 82.55mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Cup Width 19.85mm | ||
Outside Diameter 125.412mm | ||
Static Load Rating 163kN | ||
Number of Rows 1 | ||
End Type Open | ||
Bearing Dynamic Load Rating 102kN | ||
Series 4T | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed for enhanced performance in various applications. Ideal for axial and radial loads, this bearing boasts an external diameter of 125.412 mm and an outer ring width of 19.845 mm, ensuring optimal support and stability. With a robust rating life coefficient and precision engineering, this component is perfect for industries requiring reliability and durability, making it a superior choice for your machinery needs.
Engineered with precision to handle both radial and axial loads effectively
External diameter of 125.412 mm optimises fit and functionality within assemblies
Outer ring width of 19.845 mm provides stability under varying conditions
High rating life coefficient enhances longevity and reduces maintenance frequency
Designed for minimal friction enhancing energy efficiency and performance
Max shoulder diameter compatibility of 115 mm ensures flexible application
Versatile usage in various industrial sectors ensuring wide ranging compatibility
Manufactured by NTN a trusted name in bearing technology for superior quality
Related links
- NTN 4T-27687/27620 Taper Roller 82.55 mm ID Roller Bearing, 125.412 mm OD
- NTN 4T-27687 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 105 mm OD
- NTN 4T-580 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 110 mm OD
- NTN 4T-749A/742 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 150.089 mm OD
- NTN 4T-27695/27620 Tapered Roller 84.97 mm ID Tapered Roller Bearing, 125.41 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- SKF 580/572/Q Taper Roller 82.55 mm ID Tapered Roller Bearing, 139.9 mm OD
- NTN 4T-M802048 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 82.55 mm OD
