NTN 4T-LM102949/LM102910 Single Row Tapered Roller 45.2 mm ID Roller Bearing, 73.4 mm OD
- RS Stock No.:
- 455-077
- Mfr. Part No.:
- 4T-LM102949/LM102910
- Brand:
- NTN
Subtotal (1 unit)*
$50.36
(exc. GST)
$55.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.36 |
*price indicative
- RS Stock No.:
- 455-077
- Mfr. Part No.:
- 4T-LM102949/LM102910
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 45.2mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 73.4mm | |
| Bearing Dynamic Load Rating | 60kN | |
| Cone Width | 19.812mm | |
| Series | 4T-LM102949/LM102910 | |
| Maximum Speed - Oil | 6400rpm | |
| Maximum Speed - Grease | 4800rpm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 76kN | |
| Cup Width | 15.748mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Limiting Speed | 6400rpm, 4800rpm | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 45.2mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 73.4mm | ||
Bearing Dynamic Load Rating 60kN | ||
Cone Width 19.812mm | ||
Series 4T-LM102949/LM102910 | ||
Maximum Speed - Oil 6400rpm | ||
Maximum Speed - Grease 4800rpm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 76kN | ||
Cup Width 15.748mm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Limiting Speed 6400rpm, 4800rpm | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly crafted to meet the precision demands of various applications. Designed with a pressed steel cage, it offers robust performance in competitive environments, ensuring optimal load distribution and minimal friction. The product showcases exceptional internal and external diameters, promising a perfect fit for your machinery. Combining durability and efficiency, this bearing excels in both oil and grease lubrication settings, making it a versatile choice for a range of operating temperatures. With its thoughtfully engineered specifications, this tapered roller bearing stands out as a reliable solution for enhancing machinery longevity and performance in industrial settings.
Designed to function effectively in extreme temperature ranges
Facilitates smooth operation through reduced friction
Offers superior dynamic and static load capacity
Features a pressing steel cage that enhances overall strength
Comes with precise dimensional attributes for guaranteed fitment
Ideal for various sectors, ensuring broad applicability
Related links
- NTN 4T-LM102910 Single Row Tapered Roller Roller Bearing, 73.431 mm OD
- NTN 4T-529 Single Row Tapered Roller 50.8 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-528 Single Row Tapered Roller 47.625 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-3586/3525 Taper Roller 45.2 mm ID Roller Bearing, 87.3 mm OD
- NTN 4T-LM102949 Tapered Roller 45.242 mm ID Tapered Roller Bearing, 74.43 mm OD
- NTN 4T-LM501349/LM501314 Taper Roller 41.2 mm ID Roller Bearing, 73.4 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
