NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 455-216
- Mfr. Part No.:
- 30319U
- Brand:
- NTN
Subtotal (1 unit)*
$965.46
(exc. GST)
$1,062.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $965.46 |
*price indicative
- RS Stock No.:
- 455-216
- Mfr. Part No.:
- 30319U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 95mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Series | 30319U | |
| Maximum Speed - Oil | 2500rpm | |
| Bearing Material | Through Hardened Steel | |
| Cone Width | 45mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355 | |
| Limiting Speed | 2500rpm | |
| Bearing Dynamic Load Rating | 405kN | |
| Cup Width | 38mm | |
| Static Load Rating | 445kN | |
| Maximum Speed - Grease | 1900rpm | |
| Outside Diameter | 200mm | |
| End Type | Open | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 95mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Series 30319U | ||
Maximum Speed - Oil 2500rpm | ||
Bearing Material Through Hardened Steel | ||
Cone Width 45mm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355 | ||
Limiting Speed 2500rpm | ||
Bearing Dynamic Load Rating 405kN | ||
Cup Width 38mm | ||
Static Load Rating 445kN | ||
Maximum Speed - Grease 1900rpm | ||
Outside Diameter 200mm | ||
End Type Open | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing, designed for high-performance applications, combines exceptional durability with reliable functionality. Engineered with precision by ntn, this bearing features a robust pressed steel cage and is ideal for accommodating both radial and axial loads. With its impressive load ratings and operating temperature range, this product is crafted to endure the rigours of varied industrial environments. Its thoughtful design facilitates seamless operation in machinery, ensuring minimal friction and enhanced longevity. Whether you're looking to enhance performance in manufacturing equipment or improve operational efficiency in transport systems, this tapered roller bearing stands as a testament to engineering excellence and reliability.
Offers superior load capacity for demanding applications
Utilises a pressed steel cage for improved strength and resilience
Provides optimal performance at high speeds with reduced friction
Designed to operate effectively across a wide temperature range
Facilitates easy installation, ensuring minimal downtime
Equipped with a dynamic load rating for enhanced durability
Features multiple shoulder diameters for versatile fitting options
Constructed with high-quality rolling element material for longevity
Related links
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 30319 Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 32026XU Single Row Tapered Roller 130 mm ID Roller Bearing, 200 mm OD
- NTN 30222U Single Row Tapered Roller 110 mm ID Roller Bearing, 200 mm OD
- NTN 32919XU Single Row Tapered Roller 95 mm ID Roller Bearing, 130 mm OD
- SKF 22319 EK/C3 Tapered 95 mm ID Roller Bearing, 200 mm OD
- FAG 32319-A Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
