FAG 32319-A Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- RS Stock No.:
- 310-932
- Mfr. Part No.:
- 32319-A
- Brand:
- FAG
Subtotal (1 unit)*
$1,871.88
(exc. GST)
$2,059.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,871.88 |
*price indicative
- RS Stock No.:
- 310-932
- Mfr. Part No.:
- 32319-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 95mm | |
| Cage Material | Standard Sheet Steel | |
| Cone Width | 71.5mm | |
| Static Load Rating | 710000N | |
| Outside Diameter | 200mm | |
| Limiting Speed | 3500rpm | |
| Bearing Dynamic Load Rating | 530000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 95mm | ||
Cage Material Standard Sheet Steel | ||
Cone Width 71.5mm | ||
Static Load Rating 710000N | ||
Outside Diameter 200mm | ||
Limiting Speed 3500rpm | ||
Bearing Dynamic Load Rating 530000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing exemplifies precision engineering, designed to accommodate both radial and axial loads with exceptional reliability. Built for durability, its separable design allows for simple assembly and maintenance, making it an ideal component for various applications in machinery. Optimised for performance, the bearing boasts a robust heat-treated steel construction, complemented by a standard sheet steel cage that ensures proper guidance of the rolling elements. Its design aligns with DIN ISO standards, which guarantees a high level of quality and consistency.
Low weight contributes to reduced energy consumption in machinery operations
Temperature range suitability expands its usability across various environments
Designed with mounting dimensions that simplify compatibility with equipment
- RS Stock No. 0312622
- Mfr. Part No. 30319-A
Each
$1,630.22
- RS Stock No. 0311056
- Mfr. Part No. 32211-A
Each
$125.22
- RS Stock No. 0310482
- Mfr. Part No. 30314-A
Each
$385.37
- RS Stock No. 0312289
- Mfr. Part No. JK0S070-A
Each
$348.44
Related links
- SKF 30319 Taper Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- SKF 32319 Single Row Tapered Roller 95 mm ID Tapered Roller Bearing, 200 mm OD
- FAG 30319-A Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- SKF 30219 Taper Roller 95 mm ID Tapered Roller Bearing, 170 mm OD
- NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD
- NTN 30319U Single Row Tapered Roller 95 mm ID Roller Bearing, 200 mm OD
- SNR 32019A Taper Roller 95 mm ID Roller Bearing, 145 mm OD
- NTN 32019XU Taper Roller 95 mm ID Roller Bearing, 145 mm OD












