NTN 32319U Taper Roller 95 mm ID Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,561.41

(exc. GST)

$1,717.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,561.41

*price indicative

RS Stock No.:
454-240
Mfr. Part No.:
32319U
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

95mm

Bore Type

Round

Roller Material

Steel

Cage Material

Pressed Steel

End Type

Open

Bearing Dynamic Load Rating

560kN

Standards/Approvals

ISO 355

Series

32319U

Outside Diameter

200mm

Static Load Rating

670kN

Cup Width

55mm

Number of Rows

1

Cone Width

67mm

Bearing Material

Through Hardened Steel

Limiting Speed

2500rpm

Maximum Speed - Grease

1900rpm

Maximum Speed - Oil

2500rpm

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN single row tapered roller bearing is designed for high precision and robust performance in challenging environments. Engineered specifically for efficiency, it features a pressed steel cage, ensuring durability under load. The design accommodates various applications, providing optimal load distribution and minimal friction, which enhances the operational life of machinery. Ideal for industries requiring reliable bearings, this component meets stringent quality standards, ensuring that they perform flawlessly even in demanding conditions.

Optimised for load distribution, enhancing overall machine reliability

Constructed with a pressed steel cage for increased durability

Offers compatibility with a range of industrial applications

Designed to minimise friction, contributing to energy efficiency

Supports high dynamic and static load capacities for robust performance

Capable of operating at extreme temperatures, expanding usability

Engineered to provide a long service life, reducing replacement costs

Features precise dimensions for accurate installations and functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy