FAG 30318-A Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- RS Stock No.:
- 311-097
- Mfr. Part No.:
- 30318-A
- Brand:
- FAG
Subtotal (1 unit)*
$1,148.01
(exc. GST)
$1,262.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,148.01 |
*price indicative
- RS Stock No.:
- 311-097
- Mfr. Part No.:
- 30318-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 330000N | |
| Limiting Speed | 3850rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Outside Diameter | 190mm | |
| Number of Rows | 1 | |
| Static Load Rating | 395000N | |
| Bearing Material | Steel | |
| Cone Width | 43mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 330000N | ||
Limiting Speed 3850rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Outside Diameter 190mm | ||
Number of Rows 1 | ||
Static Load Rating 395000N | ||
Bearing Material Steel | ||
Cone Width 43mm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IT
The FAG Tapered Roller Bearing delivers exceptional performance in demanding applications, thanks to its expertly designed construction that accommodates both radial and axial loads. Built to meet the rigorous standards of DIN ISO 355 and DIN 720, this product provides reliability and durability over time. Ideal for various industrial uses, its separable design allows for easy assembly and maintenance.
Lightweight construction aids in minimising overall system weight
High dynamic and static load ratings ensure reliable operation
Suitable for grease and oil lubrication options for flexibility
Not sealed for easy access during maintenance
- RS Stock No. 0312478
- Mfr. Part No. 32318-A
Each
$1,369.20
- RS Stock No. 0313108
- Mfr. Part No. 31318
Each
$1,270.01
- RS Stock No. 1740977
- Mfr. Part No. 30210-A
Each
$106.08
- RS Stock No. 0311056
- Mfr. Part No. 32211-A
Each
$125.22
Related links
- FAG 31318 Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 30318 Taper 90 mm ID Roller Bearing, 190 mm OD
- NTN 32318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318U Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- NTN 30318DU Taper Roller 90 mm ID Roller Bearing, 190 mm OD
- SKF 32318 Taper 90 mm ID Roller Bearing, 190 mm OD
- FAG 30221-A Taper Roller 105 mm ID Roller Bearing, 190 mm OD











