NTN NKX30T2 30 mm ID Roller Bearing Combined, 42 mm OD
- RS Stock No.:
- 455-184
- Mfr. Part No.:
- NKX30T2
- Brand:
- NTN
Subtotal (1 unit)*
$175.37
(exc. GST)
$192.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $175.37 |
*price indicative
- RS Stock No.:
- 455-184
- Mfr. Part No.:
- NKX30T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Outside Diameter | 42mm | |
| Series | NKX30T2 | |
| Internal Clearance | CN | |
| Static Load Rating | 39.5kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Maximum Speed - Oil | 6200rpm | |
| Dynamic Load Rating | 22.3kN | |
| End Type | Open | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 4300rpm | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6200rpm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Outside Diameter 42mm | ||
Series NKX30T2 | ||
Internal Clearance CN | ||
Static Load Rating 39.5kN | ||
Bearing Material High Carbon Chrome Steel | ||
Maximum Speed - Oil 6200rpm | ||
Dynamic Load Rating 22.3kN | ||
End Type Open | ||
Number of Rows 1 | ||
Maximum Speed - Grease 4300rpm | ||
Standards/Approvals RoHS | ||
Limiting Speed 6200rpm | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing offers exceptional performance and reliability for various applications. Designed for ease of integration, it features precise dimensions that ensure optimal operation within your machinery. Engineered with advanced materials and lubricated to withstand a range of temperatures, this bearing is essential for maintaining efficiency in demanding environments. It embodies a robust construction that promises longevity without compromising the quality of performance, making it an ideal choice for those seeking dependable solutions for their engineering needs.
Offers both grease and oil lubrication limit speeds to suit different operational needs
Constructed with premium rolling element material for increased durability
Engineered to operate within a wide temperature range, ensuring versatility
Integrates easily into existing systems due to its compact design
Related links
- NTN NKX30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR30T2 30 mm ID Combined Needle Roller & Cylindrical Roller Thrust Bearing Combined, 42 mm OD
- NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX20T2Z 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- SKF NKX 30 Z 30 mm ID Combined Needle Roller & Thrust Ball Bearing Needle, 42 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
