NTN NKX20T2Z 20 mm ID Roller Bearing Combined, 30 mm OD
- RS Stock No.:
- 455-180
- Mfr. Part No.:
- NKX20T2Z
- Brand:
- NTN
Subtotal (1 unit)*
$129.83
(exc. GST)
$142.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.83 |
*price indicative
- RS Stock No.:
- 455-180
- Mfr. Part No.:
- NKX20T2Z
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Static Load Rating | 27.1kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Series | NKX | |
| Limiting Speed | 7500rpm | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 16.4kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 7500rpm | |
| Maximum Speed - Grease | 5200rpm | |
| Bearing Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Static Load Rating 27.1kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Series NKX | ||
Limiting Speed 7500rpm | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 16.4kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 7500rpm | ||
Maximum Speed - Grease 5200rpm | ||
Bearing Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is engineered for optimal performance across varied applications, featuring precision construction and robust materials. With a dynamic load rating of 16.4 kN, it showcases a perfect balance of strength and reliability. Designed for demanding environments, the bearing operates efficiently in temperatures ranging from -20 °C to 120 °C, making it suitable for diverse industrial settings. The meticulous design includes lubrication holes that facilitate smoother operation, ensuring longevity and reducing maintenance needs. Ideal for both grease and oil lubrication, this product caters to a broad spectrum of lubrication strategies, significantly enhancing operational flexibility.
Designed for minimal operational noise and vibration
Supports a wide range of lubrication methods for versatility
Easy to install with precise dimensions that ensure a snug fit
Includes a minimum shoulder diameter of 29 mm for compatibility
Related links
- NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX30T2 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKX30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
