NTN NKXR20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- RS Stock No.:
- 454-210
- Mfr. Part No.:
- NKXR20T2
- Brand:
- NTN
Subtotal (1 unit)*
$182.92
(exc. GST)
$201.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.92 |
*price indicative
- RS Stock No.:
- 454-210
- Mfr. Part No.:
- NKXR20T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 20mm | |
| Race Width | 30mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Number of Rows | 2 | |
| Static Load Rating | 27.1kN | |
| Outside Diameter | 30mm | |
| Dynamic Load Rating | 16.4kN | |
| Maximum Speed - Grease | 2100rpm | |
| Standards/Approvals | RoHS | |
| Series | NKXR20T2 | |
| Maximum Speed - Oil | 8500rpm | |
| Bearing Type | Combined | |
| Race Type | Combined | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 20mm | ||
Race Width 30mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Number of Rows 2 | ||
Static Load Rating 27.1kN | ||
Outside Diameter 30mm | ||
Dynamic Load Rating 16.4kN | ||
Maximum Speed - Grease 2100rpm | ||
Standards/Approvals RoHS | ||
Series NKXR20T2 | ||
Maximum Speed - Oil 8500rpm | ||
Bearing Type Combined | ||
Race Type Combined | ||
- COO (Country of Origin):
- JP
The NTN Combined bearing is engineered to deliver exceptional performance in a variety of applications. Its precision design ensures reliability and durability, making it an ideal choice for demanding environments. With a robust construction, it features a sleek external diameter and an optimal width, ensuring seamless integration into your machinery. The incorporation of lubrication holes facilitates efficient maintenance, while the advanced materials used promise superior wear resistance. This bearing is an exemplary representation of modern engineering, tailored for both efficiency and longevity.
Ensures seamless integration through its well-engineered dimensions
Ideal for dynamic load applications, enhancing operational efficiency
Facilitates superior performance in a broad temperature range
Related links
- NTN NKX20T2Z 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX20T2 20 mm ID Roller Bearing Combined, 30 mm OD
- NTN NKX30T2 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKX30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR30T2Z 30 mm ID Roller Bearing Combined, 42 mm OD
- NTN NKXR40T2Z 40 mm ID Roller Bearing Combined, 52 mm OD
- NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD
- NTN NKX12T2 12 mm ID Roller Bearing Combined, 21 mm OD
