NTN NKXR50T2 50 mm ID Roller Bearing Combined, 62 mm OD

Subtotal (1 unit)*

$419.47

(exc. GST)

$461.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$419.47

*price indicative

RS Stock No.:
454-225
Mfr. Part No.:
NKXR50T2
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

50mm

Race Width

35mm

Bore Type

Cylindrical

Roller Material

Steel

Outside Diameter

62mm

Static Load Rating

62kN

Maximum Speed - Oil

4000rpm

Number of Rows

2

Standards/Approvals

RoHS

Series

NKXR50T2

Maximum Speed - Grease

1000rpm

Dynamic Load Rating

27.9kN

Bearing Type

Combined

Race Type

Combined

COO (Country of Origin):
JP
The NTN Combined bearing represents cutting-edge engineering excellence, designed for optimal performance in a range of applications. Its robust construction ensures reliability under dynamic loads, making it an ideal choice for industries requiring precision and durability. The product showcases exceptional strength, with its dynamic and static load ratings engineered to withstand considerable stress. Its thoughtfully designed components, including lubrication holes, promote efficient operation and longevity, ensuring it meets the demanding standards of contemporary machinery. With its compact dimensions and precision-class specifications, this bearing facilitates seamless integration into various systems, providing efficient functioning and enhanced productivity.

Robust construction supports considerable operational stresses

Designed for compatibility with a variety of industrial applications

Compact dimensions facilitate seamless system integration

Utilises high-quality rolling element material for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy