NTN 4T-HM89443/HM89410 Taper Roller 33.34 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-139
- Mfr. Part No.:
- 4T-HM89443/HM89410
- Brand:
- NTN
Subtotal (1 unit)*
$112.43
(exc. GST)
$123.67
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $112.43 |
*price indicative
- RS Stock No.:
- 455-139
- Mfr. Part No.:
- 4T-HM89443/HM89410
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 33.34mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 6800rpm, 5100rpm | |
| Maximum Speed - Grease | 5100rpm | |
| Maximum Speed - Oil | 6800rpm | |
| Series | 4T-HM89443/HM89410 | |
| Standards/Approvals | ISO 355, ABMA, RoHS, JIS B 1512 | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Outside Diameter | 76.2mm | |
| Static Load Rating | 105kN | |
| Cup Width | 23.02mm | |
| Number of Rows | 1 | |
| Cone Width | 28.575mm | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 33.34mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Limiting Speed 6800rpm, 5100rpm | ||
Maximum Speed - Grease 5100rpm | ||
Maximum Speed - Oil 6800rpm | ||
Series 4T-HM89443/HM89410 | ||
Standards/Approvals ISO 355, ABMA, RoHS, JIS B 1512 | ||
Bearing Dynamic Load Rating 86.5kN | ||
Outside Diameter 76.2mm | ||
Static Load Rating 105kN | ||
Cup Width 23.02mm | ||
Number of Rows 1 | ||
Cone Width 28.575mm | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing is designed to offer exceptional load handling capabilities, making it ideal for a range of industrial applications. Crafted from high-quality materials, this item ensures durability and long service life, supporting both dynamic and static loads with ease. The meticulously engineered internal and external dimensions enable precise fit and alignment, minimising wear and tear during operation. This tapered roller bearing not only optimises performance but also enhances reliability in demanding environments. With the assurance of superior build quality, this product stands as a trusted component for machinery requiring efficient and smooth operation.
Features a wide range of operating temperatures for versatile use
Designed for both oil and grease lubrication, catering to varying lubrication needs
Constructed from cementation steel for increased strength and durability
Offers easy installation with minimal maintenance requirements
Complies with stringent industry standards for reliable quality control
Related links
- NTN 4T-HM89448/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89446/HM89410 Taper Roller 34.925 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.512 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89446/HM89410 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89440/HM89410 Taper 31.75 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
