NTN 4T-1779 Single Row Tapered Roller 23.81 mm ID Roller Bearing, 39 mm OD
- RS Stock No.:
- 455-086
- Mfr. Part No.:
- 4T-1779
- Brand:
- NTN
Subtotal (1 unit)*
$59.79
(exc. GST)
$65.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $59.79 |
*price indicative
- RS Stock No.:
- 455-086
- Mfr. Part No.:
- 4T-1779
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 23.81mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Static Load Rating | 46.5kN | |
| Number of Rows | 1 | |
| Cone Width | 19.837mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 47.5kN | |
| Outside Diameter | 39mm | |
| Series | 4T-1779 | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 23.81mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Static Load Rating 46.5kN | ||
Number of Rows 1 | ||
Cone Width 19.837mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 47.5kN | ||
Outside Diameter 39mm | ||
Series 4T-1779 | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing combines exceptional performance with optimal design. The bearing is engineered to endure the demands of various industrial applications, ensuring reliability and efficiency. With a robust internal structure, it supports dynamic loads while enhancing the longevity of machinery. Designed with precision, this component not only facilitates smooth operation but also optimises the overall performance of mechanical systems. Its well-defined specifications, including a tailored internal and external diameter, allow for seamless integration within a variety of settings. This bearing stands out as a vital component in achieving optimal operational efficiency, making it an essential choice for engineering applications.
Designed for reliable single row applications
Engineered to accommodate substantial dynamic loads
A vital component for enhanced machinery longevity
Facilitates smooth operational transitions
Optimally constructed for a variety of industrial uses
Supports efficient performance in mechanical systems
Features a robust inner structure tailored for precision
Ideal for those seeking durability in challenging environments
Related links
- NTN 4T-1780 Single Row Tapered Roller 25.4 mm ID Roller Bearing, 39 mm OD
- NTN 4T-1755 Single Row Tapered Roller 22.225 mm ID Roller Bearing, 39 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
- NTN 4T-59412 Single Row Tapered Roller Roller Bearing, 104.775 mm OD
