NTN 4T-11590 Single Row Tapered Roller 15.88 mm ID Roller Bearing, 31.9 mm OD

Subtotal (1 unit)*

$53.49

(exc. GST)

$58.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.49

*price indicative

RS Stock No.:
454-428
Mfr. Part No.:
4T-11590
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

15.88mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

31.9mm

Static Load Rating

17.5kN

Number of Rows

1

Bearing Material

Case Carburised Steel

Cone Width

14.288mm

Series

4T-11590

Bearing Dynamic Load Rating

19.5kN

Standards/Approvals

RoHS, ISO 355, ABMA, JIS B 1512

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed for demanding applications, ensuring optimal performance and reliability in industrial machinery. With its robust construction and precise engineering, it provides effective support and efficiency, making it an ideal choice for various operational needs. The bearing excels in managing both radial and axial loads with an impressive capability to withstand considerable dynamic and static forces. Each component, from the pressed steel cage to the carefully calculated load coefficients, is crafted to deliver superior functionality and long service life. The bearing's internal precision and durability ensure smooth operation, reducing the risk of failure and maintenance downtime, ultimately enhancing the overall productivity of the machinery it integrates with.

Robust construction ensures durability under challenging conditions

Optimised for both radial and axial loading applications

Designed with precision engineering for enhanced reliability

Lightweight yet strong, aiding in reduced energy consumption

Cage design facilitates smooth and efficient rolling action

Offers a longer service life, lowering overall operational costs

Suitable for a variety of industrial applications and environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy