NTN 23034EMW33C3 170 mm ID Spherical Roller Bearing, 260 mm OD

Subtotal (1 unit)*

$2,955.17

(exc. GST)

$3,250.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,955.17

*price indicative

RS Stock No.:
455-027
Mfr. Part No.:
23034EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

170mm

Race Width

67mm

Cage Material

Brass

Roller Material

Steel

Outside Diameter

260mm

Internal Clearance

C3

Static Load Rating

1240kN

Limiting Speed

2700rpm

Maximum Speed - Grease

2200rpm

Maximum Speed - Oil

2700rpm

Series

EMW33C3

Bearing Material

Through Hardened Steel

Standards/Approvals

RoHS Certificate of Compliance

Dynamic Load Rating

914kN

Race Type

Spherical

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered for exceptional performance and reliability in demanding applications. Designed to accommodate high radial loads, this product stands out with its robust construction and dynamic load capacities. Tailored by NTN, this bearing ensures optimal functioning in various operational conditions, all while maintaining efficiency and durability. With a meticulous design that considers both dimensions and load tolerances, it presents a seamless integration into your machinery, enhancing longevity and operational stability. Whether for industrial or commercial use, this bearing delivers unparalleled support where it is needed most.

Robust construction for enhanced durability in heavy-duty applications

Superior design allows for effective radial load handling

Well-suited for a range of operational environments, from low to high temperatures

Optimised lubrication system reduces maintenance needs

Dynamic load capacity ensures reliability in rigorous conditions

Facilitates smooth operation with improved wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy