NTN 23028EAW33C3 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- RS Stock No.:
- 455-008
- Mfr. Part No.:
- 23028EAW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$1,459.73
(exc. GST)
$1,605.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,459.73 |
*price indicative
- RS Stock No.:
- 455-008
- Mfr. Part No.:
- 23028EAW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 53mm | |
| Bore Type | Round | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Dynamic Load Rating | 597kN | |
| Outside Diameter | 210mm | |
| Static Load Rating | 783kN | |
| Internal Clearance | C3 | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | 23028EAW33C3 | |
| Maximum Speed - Oil | 2700rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Limiting Speed | 3400rpm | |
| Bearing Material | Through Hardened Steel | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 53mm | ||
Bore Type Round | ||
Cage Material Steel | ||
Roller Material Steel | ||
Dynamic Load Rating 597kN | ||
Outside Diameter 210mm | ||
Static Load Rating 783kN | ||
Internal Clearance C3 | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series 23028EAW33C3 | ||
Maximum Speed - Oil 2700rpm | ||
Maximum Speed - Grease 2100rpm | ||
Limiting Speed 3400rpm | ||
Bearing Material Through Hardened Steel | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are engineered to deliver exceptional performance and durability in various mechanical applications. Designed with precision and expertise, this product features a robust construction that ensures reliability even under challenging conditions. Its internal diameter of 140 mm and external diameter of 210 mm make it ideal for heavy-duty applications, where superior load-bearing capabilities are paramount. The integration of cutting-edge materials and meticulous manufacturing processes results in a product that can withstand extreme temperatures and dynamic loads, offering peace of mind for engineers and maintenance professionals alike. Whether its for industrial machinery or automotive uses, this bearing stands out for its efficient performance and longevity.
Designed for heavy-duty applications requiring high load capacity
Optimised for use in environments with extreme temperature fluctuations
Features a sturdy construction for superior durability in mechanical systems
Incorporates advanced materials for enhanced resistance to wear
Allows for easy installation, reducing downtime during maintenance
Utilises high-grade internal diameters for smoother operational efficiency
Utilises lubrication holes to facilitate maintenance and extend lifespan
Related links
- NTN 23028EAW33 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 23028CDE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NSK 24028CE4 Round 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 24028EAW33 Cylindrical 140 mm ID Spherical Roller Bearing, 210 mm OD
- NTN 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33C3 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
- SNR 23028EAKW33 Tapered 140 mm ID Spherical Roller Bearing, 210 mm OD
