NTN 4T-2789/2720 Taper Roller 39.6 mm ID Roller Bearing, 76.2 mm OD

Subtotal (1 unit)*

$90.50

(exc. GST)

$99.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.50

*price indicative

RS Stock No.:
454-849
Mfr. Part No.:
4T-2789/2720
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

39.6mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Bearing Material

Case Carburised Steel

Cone Width

25.654mm

Number of Rows

1

Static Load Rating

90.5kN

Standards/Approvals

JIS B 1512, ISO 355, ABMA, RoHS

Bearing Dynamic Load Rating

81kN

Outside Diameter

76.2mm

Series

Inch

Cup Width

19.05mm

Maximum Speed - Grease

5100rpm

Limiting Speed

5100rpm, 6800rpm

Maximum Speed - Oil

6800rpm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing represents the pinnacle of reliability and performance in demanding applications. Designed with precision engineering, it ensures optimal load distribution and durability under heavy stress. The robust construction features a pressed steel cage that enhances its longevity and efficiency, making it suitable for various industrial uses. With its meticulously crafted internal and external diameters, this bearing accommodates high radial and axial loads, providing exceptional reliability. Ideal for manufacturers and engineers seeking top-quality components, this bearing guarantees unmatched performance in both oil and grease lubrication, while its temperature resilience from -40 °C to 120 °C makes it versatile for diverse environments. Experience superior operational safety and extended service life with this expertly designed product.

Delivers superior load capacity for demanding applications

Optimised for both oil and grease lubrication methods

Wide operating temperature range promotes adaptability in various conditions

Robust pressed steel cage design enhances structural integrity

Compact dimensions facilitate installation in tight spaces

Features a high-quality rolling element material for improved wear resistance

Tailored for industrial applications requiring precision and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy