NTN 4T-2780/2720 Taper Roller 36.49 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 453-346
- Mfr. Part No.:
- 4T-2780/2720
- Brand:
- NTN
Subtotal (1 unit)*
$95.54
(exc. GST)
$105.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.54 |
*price indicative
- RS Stock No.:
- 453-346
- Mfr. Part No.:
- 4T-2780/2720
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.49mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 76.2mm | |
| Static Load Rating | 90.5kN | |
| Limiting Speed | 6800rpm, 5100rpm | |
| Cup Width | 19.05mm | |
| Maximum Speed - Grease | 5100rpm | |
| Cone Width | 25.654mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 81kN | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Series | Inch | |
| Maximum Speed - Oil | 6800rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.49mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 76.2mm | ||
Static Load Rating 90.5kN | ||
Limiting Speed 6800rpm, 5100rpm | ||
Cup Width 19.05mm | ||
Maximum Speed - Grease 5100rpm | ||
Cone Width 25.654mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 81kN | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Series Inch | ||
Maximum Speed - Oil 6800rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide robust and reliable performance in a variety of applications. Engineered with precision, it incorporates a pressed steel cage that helps maintain optimal rolling conditions, ultimately enhancing durability. The thoughtfully crafted structure minimises friction and maximises load carrying capacities, making it suitable for use in high-stress environments. With an internal diameter of 36.487 mm and an external diameter of 76.2 mm, it strikes a balance between size and power. The bearings design further supports effective heat dissipation and energy efficiency, proving indispensable for equipment that requires utmost reliability. Ideal for industries ranging from automotive to manufacturing, this bearing ensures smooth operation, precision, and longevity.
Robust construction aids in longevity in demanding applications
Optimised load-bearing design ensures stability even under heavy loads
Pressed steel cage promotes efficient lubrication and reduces friction
Excellent thermal properties provide reliability in a range of temperatures
Easy installation and maintenance for straightforward use
Versatile application suitable for various industrial sectors
Innovative design helps to effectively manage noise and vibrations
Related links
- NTN 4T-25880/25820 Taper Roller 36.487 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-25880/25821 Taper Roller 36.487 mm ID Roller Bearing, 73.025 mm OD
- NTN 4T-2780 Tapered Roller 36.48 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2793/2720 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2789/2720 Taper Roller 39.6 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2720 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
- Timken 2788/2720 Taper 38.1 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
