NTN HK1816F 18 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- RS Stock No.:
- 454-754
- Mfr. Part No.:
- HK1816F
- Brand:
- NTN
Subtotal (1 unit)*
$11.03
(exc. GST)
$12.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.03 |
*price indicative
- RS Stock No.:
- 454-754
- Mfr. Part No.:
- HK1816F
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 18mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Bearing Material | Steel | |
| Static Load Rating | 17.3kN | |
| Outside Diameter | 24mm | |
| Limiting Speed | 13000rpm | |
| Internal Clearance | CN | |
| Series | HK1816F | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Maximum Speed - Grease | 8500rpm | |
| Maximum Speed - Oil | 13000rpm | |
| Dynamic Load Rating | 11.8kN | |
| Race Type | Drawn Cup | |
| Bearing Type | Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 18mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Bearing Material Steel | ||
Static Load Rating 17.3kN | ||
Outside Diameter 24mm | ||
Limiting Speed 13000rpm | ||
Internal Clearance CN | ||
Series HK1816F | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Maximum Speed - Grease 8500rpm | ||
Maximum Speed - Oil 13000rpm | ||
Dynamic Load Rating 11.8kN | ||
Race Type Drawn Cup | ||
Bearing Type Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Drawn Cup Needle Roller Bearing features a thin-walled, high-strength outer ring with open ends, allowing the shaft to pass through. It offers high radial load capacity in a compact design. This bearing is ideal for applications with limited space and where efficient load handling is essential.
Steel 100Cr6 rolling element material
Durable construction
Smooth rotation
High radial load capacity
Related links
- NTN HK1814L/3AS 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN HK1812FM 18 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 24 mm OD
- NTN RNA4901LL/3AS 16 mm ID Needle Roller Thrust Bearing Needle Roller, 24 mm OD
- NTN NK18/16R 18 mm ID Needle Roller Thrust Bearing Needle Roller, 26 mm OD
- NTN NK16/16R 16 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
- NTN RNA4901R 16 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK16/16R+1R12X16X16 12 mm ID Needle Roller Thrust Bearing Machined-ring 24 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
