NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 24 mm OD

Subtotal (1 unit)*

$43.14

(exc. GST)

$47.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.14

*price indicative

RS Stock No.:
454-800
Mfr. Part No.:
NK16/20R+1R12X16X20
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

12mm

Race Width

20mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Outside Diameter

24mm

Internal Clearance

CN

Static Load Rating

18.8kN

Number of Rows

1

Limiting Speed

23000rpm

Bearing Material

Steel

Dynamic Load Rating

14.6kN

End Type

Open

Standards/Approvals

RoHS

Series

NK16/20R+1R12X16X20

Maximum Speed - Oil

23000rpm

Maximum Speed - Grease

15000rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy