Lorlin DPST Rotary Switch, 4 A @ 250 V ac, Through Hole
- RS Stock No.:
- 562-555
- Mfr. Part No.:
- RMS1130
- Brand:
- Lorlin
5 In AU stock for next working day delivery
185 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 5)
Was $11.486
You pay
$8.30
(exc. GST)
$9.13
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 + | $8.30 | $41.50 |
*price indicative
Related links
- Lorlin, 2 Position DPST Rotary Switch, 4 A @ 250 V ac, Solder
- Lorlin, 6 Position DPST Rotary Switch, 150 mA @ 250 V ac, Through Hole
- Lorlin, 6 Position DPST Rotary Switch, 150 mA, Solder
- Lorlin, 6 Position DPST Rotary Switch, 150 mA@ 250 V ac, Solder Tab
- Lorlin, 6 Position DPST Rotary Switch, 1 A @ 12 V, Solder
- Lorlin, 3 Position Rotary Switch, 150 mA @ 250 V ac, Through Hole
- Nidec Components DPST Rotary Switch, 100 mA, Through Hole
- Lorlin, 3 Position 4PST Rotary Switch, 150 mA @ 250 V ac, Through Hole